845-074-558-508

Heilind Number:EDA845-074-558-508
Manufacturer:EDAC
Manufacturer Number:845-074-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Boasting a dual-row configuration with 74 positions and a contact material of durable Copper Alloy, it ensures reliable power delivery with an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches guarantee optimal signal transmission, while the right-angle mount orientation offers versatile installation options. Engineered to withstand harsh operating conditions, it has an impressive temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project.