845-074-558-512

Heilind Number:EDA845-074-558-512
Manufacturer:EDAC
Manufacturer Number:845-074-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-512

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue. The two rows of copper alloy contacts offer reliable connectivity, with a pitch of .1 inch and row spacing of .2 inches. With a total of 74 positions, this connector ensures ample room for your circuitry needs. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your setup with this essential component for efficient and secure board-to-board connections.