845-074-558-802

Heilind Number:EDA845-074-558-802
Manufacturer:EDAC
Manufacturer Number:845-074-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 74 positions for seamless data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer efficient signal transmission. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic setup. Elevate your PCB connections with this essential tool.