845-074-558-807

Heilind Number:EDA845-074-558-807
Manufacturer:EDAC
Manufacturer Number:845-074-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable contact. With two rows and a total of 74 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Designed for efficiency, this connector has a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this robust and versatile connector.