845-074-558-808

Heilind Number:EDA845-074-558-808
Manufacturer:EDAC
Manufacturer Number:845-074-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-558-808

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows and a total of 74 positions, it offers ample connectivity possibilities with a pitch of .1 inch and row spacing of .2 inch. The Copper Alloy contact material guarantees reliable signal transmission, while the Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial environments. Elevate your PCB projects with this high-quality, high-performance connector.