845-074-559-201

Heilind Number:EDA845-074-559-201
Manufacturer:EDAC
Manufacturer Number:845-074-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 74 positions, allowing for seamless data transmission. The right-angle mount orientation ensures a secure and space-efficient fit, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in its conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your connectivity solutions with this essential component.