845-074-559-202

Heilind Number:EDA845-074-559-202
Manufacturer:EDAC
Manufacturer Number:845-074-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-202

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, its dual-row layout features 74 positions for versatile connections. The right-angle mount orientation ensures efficient use of space, while the durable UL 94V-0 Diallyl Phthalate housing offers reliable protection. With a contact material of Copper Alloy and an amperage of 3A, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential piece for smooth and secure data transmission.