845-074-559-212

Heilind Number:EDA845-074-559-212
Manufacturer:EDAC
Manufacturer Number:845-074-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a dual-row layout with 74 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh conditions. With copper alloy contacts and a pitch of .1 inch, it guarantees stable and secure connections. Its right-angle mount orientation and compact size make it perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.