845-074-559-502

Heilind Number:EDA845-074-559-502
Manufacturer:EDAC
Manufacturer Number:845-074-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features 74 positions to accommodate your complex electronic setups. Crafted with precision, it ensures reliable contact with its Copper Alloy material, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in a sleek Right Angle mount orientation, perfect for space-saving designs. Trust in its quality to optimize your PCB connections and elevate your electronic projects to new heights.