845-074-559-508

Heilind Number:EDA845-074-559-508
Manufacturer:EDAC
Manufacturer Number:845-074-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features 74 positions for efficient data transfer. The durable housing material, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of Copper Alloy, you can trust in optimal conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, providing a dependable solution for your connectivity needs. Upgrade your system today with our cutting-edge Board-to-Board Card Edge Connector.