845-074-559-512

Heilind Number:EDA845-074-559-512
Manufacturer:EDAC
Manufacturer Number:845-074-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-512

Detailed Description

Enhance your PCB connectivity with our 74-position right angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.