845-074-559-802

Heilind Number:EDA845-074-559-802
Manufacturer:EDAC
Manufacturer Number:845-074-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and secure connections in any application. With two rows and 74 positions, it offers ample versatility for intricate circuit designs. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Elevate your connectivity standards with this essential component.