845-074-559-804

Heilind Number:EDA845-074-559-804
Manufacturer:EDAC
Manufacturer Number:845-074-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power delivery at an amperage of 3A. With 74 positions spread over two rows, this connector offers ample connection possibilities. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, its right-angle mount orientation fits snugly into your circuit setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and electronic applications. Upgrade your connectivity solutions with this essential component.