845-074-559-807

Heilind Number:EDA845-074-559-807
Manufacturer:EDAC
Manufacturer Number:845-074-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures reliable and secure connections. Its 74 positions, arranged in two rows with a pitch of .1 inch and row spacing of .2 inch, provide ample versatility for your circuit board layout. The Copper Alloy contacts guarantee efficient signal transmission, while the Right Angle mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Explore its full potential in optimizing your electronic designs.