845-074-559-808

Heilind Number:EDA845-074-559-808
Manufacturer:EDAC
Manufacturer Number:845-074-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With two rows of 74 positions each, it ensures efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice for ensuring seamless, long-lasting connections. Elevate your electronic designs with this essential component.