845-074-559-812

Heilind Number:EDA845-074-559-812
Manufacturer:EDAC
Manufacturer Number:845-074-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With two rows of 74 copper alloy contacts, this connector offers exceptional signal transmission efficiency. The right-angle mount orientation allows for convenient PCB assembly, while the 0.1-inch pitch and 0.2-inch row spacing provide a precise and secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions, making it an essential component for your electronic projects.