845-074-560-201

Heilind Number:EDA845-074-560-201
Manufacturer:EDAC
Manufacturer Number:845-074-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-201

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The connector offers two rows with 74 positions, allowing for efficient data transfer. Crafted with copper alloy contacts, it guarantees stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your setup with this high-quality connector for seamless connectivity solutions.