845-074-560-212

Heilind Number:EDA845-074-560-212
Manufacturer:EDAC
Manufacturer Number:845-074-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek, straight-mount orientation with a vibrant green hue, it offers reliable connectivity with its 74 positions and 2 rows. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless connectivity.