845-074-560-502

Heilind Number:EDA845-074-560-502
Manufacturer:EDAC
Manufacturer Number:845-074-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-502

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 74 positions, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in our Connector to meet your connectivity needs with unparalleled efficiency.