845-074-560-503

Heilind Number:EDA845-074-560-503
Manufacturer:EDAC
Manufacturer Number:845-074-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-503

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and safety. Featuring two rows of 74 positions, each contact is made of robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in your connections. Designed for straight mount orientation, it ensures seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industries. Upgrade your connectivity solutions with this essential component.