845-074-560-504

Heilind Number:EDA845-074-560-504
Manufacturer:EDAC
Manufacturer Number:845-074-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-504

Detailed Description

Elevate your PCB connectivity with our high-performance 74-position board-to-board connector. Designed for seamless integration in green-tech applications, this essential component features durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and eco-friendliness. With two rows of precisely spaced contacts made of robust copper alloy, it guarantees secure and efficient data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector for flawless connectivity in your electronic projects.