845-074-560-802

Heilind Number:EDA845-074-560-802
Manufacturer:EDAC
Manufacturer Number:845-074-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-802

Detailed Description

Enhance connectivity on your PCB with our 74-position Board-to-Board Card Edge Connector. Designed for efficiency and durability, this straight-mount connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for a variety of applications, this green connector is a must-have for any electronic project. Upgrade your setup with this essential component and experience enhanced functionality and connectivity.