845-074-560-803

Heilind Number:EDA845-074-560-803
Manufacturer:EDAC
Manufacturer Number:845-074-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting 74 positions across two rows, it ensures seamless integration for your electronic systems. Crafted with precision, the connector features UL 94V-0 Diallyl Phthalate housing material for exceptional durability. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable efficient data transfer. Designed for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for enhanced performance and connectivity.