845-074-560-804

Heilind Number:EDA845-074-560-804
Manufacturer:EDAC
Manufacturer Number:845-074-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green color. With a 3A amperage rating, it ensures efficient power transmission in a variety of applications. The durable UL 94V-0 Diallyl Phthalate housing material offers reliable protection, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it provides ample space for 74 positions, allowing for seamless interconnections. Designed for straight mounting orientation, it's easy to install and offers a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for enhanced performance and connectivity.