845-074-560-807

Heilind Number:EDA845-074-560-807
Manufacturer:EDAC
Manufacturer Number:845-074-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-807

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring two rows of 74 positions each, this connector allows for high-density, reliable connections on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Crafted with Copper Alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector, a must-have in your toolkit for seamless board-to-board connectivity.