845-074-560-808

Heilind Number:EDA845-074-560-808
Manufacturer:EDAC
Manufacturer Number:845-074-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-560-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 74 positions with a pitch of .1 inches, allowing for seamless integration in your electronic setup. The connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. Its copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this essential component.