845-076-500-212

Heilind Number:EDA845-076-500-212
Manufacturer:EDAC
Manufacturer Number:845-076-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-500-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transfer.