845-076-500-802

Heilind Number:EDA845-076-500-802
Manufacturer:EDAC
Manufacturer Number:845-076-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-500-802

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and 76 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in our high-quality connector to meet your connectivity needs with precision.