845-076-500-808

Heilind Number:EDA845-076-500-808
Manufacturer:EDAC
Manufacturer Number:845-076-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-500-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Diallyl Phthalate housing ensures durability while providing a safe and reliable enclosure. Featuring two rows of 76 copper alloy contacts with a pitch of .1 inches, this connector guarantees efficient data transmission. With a mount orientation that's straight and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in its performance for optimal connectivity in your projects.