845-076-520-201

Heilind Number:EDA845-076-520-201
Manufacturer:EDAC
Manufacturer Number:845-076-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-201

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector, designed for seamless integration. With a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. Featuring two rows of 76 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable performance in demanding applications. The straight mount orientation and an operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential component for optimal signal transmission.