845-076-520-202

Heilind Number:EDA845-076-520-202
Manufacturer:EDAC
Manufacturer Number:845-076-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 DAP housing for reliable insulation and protection. The two rows of copper alloy contacts ensure efficient power transfer, with a pitch of .1 inches and a row spacing of .2 inches for precise connections. With 76 positions available, you have ample room for complex PCB layouts. This connector offers straight mount orientation, making it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly with this essential component.