845-076-520-203

Heilind Number:EDA845-076-520-203
Manufacturer:EDAC
Manufacturer Number:845-076-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, ensuring both reliability and aesthetic appeal. With a double-row layout and 76 copper alloy contacts, it offers ample connectivity options for your circuitry, while a compact pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Engineered for versatility, it boasts a straight mount orientation, making it easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.