845-076-520-207

Heilind Number:EDA845-076-520-207
Manufacturer:EDAC
Manufacturer Number:845-076-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, two-row board-to-board PCB connector. Designed for seamless integration, it features 76 positions with a compact pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.