845-076-520-212

Heilind Number:EDA845-076-520-212
Manufacturer:EDAC
Manufacturer Number:845-076-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 76 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures seamless data transfer and electrical conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for demanding industrial applications, this connector is a vital component for any PCB assembly.