845-076-520-502

Heilind Number:EDA845-076-520-502
Manufacturer:EDAC
Manufacturer Number:845-076-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This high-performance component boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, making it suitable for a wide range of PCB applications. Its operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.