845-076-520-503

Heilind Number:EDA845-076-520-503
Manufacturer:EDAC
Manufacturer Number:845-076-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-503

Detailed Description

Enhance your PCB connectivity with this meticulously engineered 76-position board-to-board connector. Designed for seamless integration, its dual rows offer optimal signal transmission, while the durable UL 94V-0 housing ensures safety and reliability. Crafted with precision, the copper alloy contacts guarantee high conductivity, meeting the demands of modern electronic applications. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your projects with this essential component.