845-076-520-504

Heilind Number:EDA845-076-520-504
Manufacturer:EDAC
Manufacturer Number:845-076-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features 76 positions, organized in two rows with a pitch of .1 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity and longevity. With a straight mount orientation, installation is seamless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component for seamless and reliable connectivity.