845-076-520-507

Heilind Number:EDA845-076-520-507
Manufacturer:EDAC
Manufacturer Number:845-076-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features dual rows, each with 76 positions for versatile and efficient connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. Copper alloy contacts guarantee seamless conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.