845-076-520-512

Heilind Number:EDA845-076-520-512
Manufacturer:EDAC
Manufacturer Number:845-076-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows of 76 positions each, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this straight-mount connector is a must-have for your projects. Upgrade your PCB assembly with this essential component, ensuring secure and efficient data transmission.