845-076-520-802

Heilind Number:EDA845-076-520-802
Manufacturer:EDAC
Manufacturer Number:845-076-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 76 positions across 2 rows, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications, meeting the demands of modern technology. Upgrade your PCB connections with this essential component.