845-076-520-803

Heilind Number:EDA845-076-520-803
Manufacturer:EDAC
Manufacturer Number:845-076-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-803

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board to Board PCB Connector, featuring a green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With a total of 76 positions split across 2 rows, this connector ensures seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your inter-board connections with this high-performance component, a staple in the realm of modern electronic systems.