845-076-520-804

Heilind Number:EDA845-076-520-804
Manufacturer:EDAC
Manufacturer Number:845-076-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-804

Detailed Description

Enhance your circuitry with this high-performance Board-to-Board PCB Connector. Designed for seamless connectivity, this component boasts 76 positions across two rows, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from Copper Alloy, the contact material offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, delivering reliability and performance in every connection.