845-076-520-812

Heilind Number:EDA845-076-520-812
Manufacturer:EDAC
Manufacturer Number:845-076-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring two rows with a total of 76 positions, it ensures seamless and reliable interconnection. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient mating. Designed for straight mount orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.