845-076-521-201

Heilind Number:EDA845-076-521-201
Manufacturer:EDAC
Manufacturer Number:845-076-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-201

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions in a dual-row layout, ensuring ample space for your connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your PCB today with this essential component.