845-076-521-203

Heilind Number:EDA845-076-521-203
Manufacturer:EDAC
Manufacturer Number:845-076-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and 76 positions, it ensures seamless interfacing for your electronic components. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing offer optimal signal transmission. Engineered for durability, it can withstand a wide operating temperature range from -40 to 105 °C. Ideal for various applications, this connector is a must-have for any project requiring efficient and secure board-to-board connections.