845-076-521-207

Heilind Number:EDA845-076-521-207
Manufacturer:EDAC
Manufacturer Number:845-076-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring 76 positions spread across 2 rows, this connector ensures efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Trust in our product to streamline your PCB connections with ease and efficiency.