845-076-521-208

Heilind Number:EDA845-076-521-208
Manufacturer:EDAC
Manufacturer Number:845-076-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with 76 positions for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.