845-076-521-502

Heilind Number:EDA845-076-521-502
Manufacturer:EDAC
Manufacturer Number:845-076-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-502

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board PCB Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it's easy to integrate into your setup. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.