845-076-521-504

Heilind Number:EDA845-076-521-504
Manufacturer:EDAC
Manufacturer Number:845-076-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Engineered for efficiency, it boasts a 3A amperage and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 76 positions, it ensures seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance.