845-076-521-512

Heilind Number:EDA845-076-521-512
Manufacturer:EDAC
Manufacturer Number:845-076-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-512

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration for various electronic applications. With a total of 76 positions available, this connector ensures ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your PCB connections with this reliable and efficient component.